
NE556DR | |
|---|---|
DigiKey Part Number | 296-26240-2-ND - Tape & Reel (TR) 296-26240-1-ND - Cut Tape (CT) 296-26240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE556DR |
Description | IC OSC TIMER DUAL 100KHZ 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 100kHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE556DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 20 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱17.21000 | ₱172.10 |
| 25 | ₱15.34000 | ₱383.50 |
| 100 | ₱13.26770 | ₱1,326.77 |
| 250 | ₱12.28636 | ₱3,071.59 |
| 500 | ₱11.69442 | ₱5,847.21 |
| 1,000 | ₱11.20612 | ₱11,206.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱10.69066 | ₱26,726.65 |
| 5,000 | ₱10.62074 | ₱53,103.70 |









