
SN74LVC1G125DCKR | |
|---|---|
DigiKey Part Number | 296-11604-2-ND - Tape & Reel (TR) 296-11604-1-ND - Cut Tape (CT) 296-11604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G125DCKR |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G125DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.10900 | ₱41.09 |
| 25 | ₱3.59680 | ₱89.92 |
| 100 | ₱3.03110 | ₱303.11 |
| 250 | ₱2.75596 | ₱688.99 |
| 500 | ₱2.58924 | ₱1,294.62 |
| 1,000 | ₱2.45286 | ₱2,452.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.28354 | ₱6,850.62 |
| 6,000 | ₱2.20087 | ₱13,205.22 |
| 9,000 | ₱2.15942 | ₱19,434.78 |
| 15,000 | ₱2.11351 | ₱31,702.65 |
| 21,000 | ₱2.08669 | ₱43,820.49 |
| 30,000 | ₱2.06087 | ₱61,826.10 |
| 75,000 | ₱2.00530 | ₱150,397.50 |
| 150,000 | ₱1.97182 | ₱295,773.00 |
| 300,000 | ₱1.94426 | ₱583,278.00 |








