
TLC555QDR | |
|---|---|
DigiKey Part Number | 296-10341-2-ND - Tape & Reel (TR) 296-10341-1-ND - Cut Tape (CT) 296-10341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC555QDR |
Description | IC OSC SNGL TIMER 2.1MHZ 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC555QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 2.1MHz | |
Voltage - Supply | 5V ~ 15V | |
Current - Supply | 360 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱37.81400 | ₱378.14 |
| 25 | ₱34.08640 | ₱852.16 |
| 100 | ₱29.95370 | ₱2,995.37 |
| 250 | ₱27.98612 | ₱6,996.53 |
| 500 | ₱26.80108 | ₱13,400.54 |
| 1,000 | ₱25.82505 | ₱25,825.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱24.79424 | ₱61,985.60 |
| 5,000 | ₱24.17313 | ₱120,865.65 |
| 7,500 | ₱23.86208 | ₱178,965.60 |
| 12,500 | ₱23.51749 | ₱293,968.62 |
| 17,500 | ₱23.31597 | ₱408,029.47 |
| 25,000 | ₱23.12229 | ₱578,057.25 |









