
TPD3E001DRLR | |
|---|---|
DigiKey Part Number | 296-21885-2-ND - Tape & Reel (TR) 296-21885-1-ND - Cut Tape (CT) 296-21885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD3E001DRLR |
Description | TVS DIODE 5.5VWM SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPD3E001DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 90W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.36000 | ₱58.36 |
| 10 | ₱36.20600 | ₱362.06 |
| 100 | ₱23.61160 | ₱2,361.16 |
| 500 | ₱18.18062 | ₱9,090.31 |
| 1,000 | ₱16.42925 | ₱16,429.25 |
| 2,000 | ₱14.64930 | ₱29,298.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱11.53781 | ₱46,151.24 |










