
74HC00D | |
|---|---|
DigiKey Part Number | 74HC00DTR-ND - Tape & Reel (TR) 74HC00DCT-ND - Cut Tape (CT) 74HC00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC00D |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱14.29200 | ₱142.92 |
| 25 | ₱12.69600 | ₱317.40 |
| 100 | ₱10.93930 | ₱1,093.93 |
| 250 | ₱10.10684 | ₱2,526.71 |
| 500 | ₱9.60304 | ₱4,801.52 |
| 1,000 | ₱9.18916 | ₱9,189.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱8.48992 | ₱21,224.80 |
| 5,000 | ₱8.23434 | ₱41,171.70 |
| 7,500 | ₱8.10642 | ₱60,798.15 |
| 12,500 | ₱7.96469 | ₱99,558.62 |
| 17,500 | ₱7.88187 | ₱137,932.73 |
| 25,000 | ₱7.80219 | ₱195,054.75 |
| 62,500 | ₱7.63061 | ₱476,913.12 |








