Similar



SSM6N7002KFU,LF | |
|---|---|
DigiKey Part Number | SSM6N7002KFULFTR-ND - Tape & Reel (TR) SSM6N7002KFULFCT-ND - Cut Tape (CT) SSM6N7002KFULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N7002KFU,LF |
Description | MOSFET 2N-CH 60V 0.3A US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 300mA 285mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N7002KFU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 300mA | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 40pF @ 10V | |
Power - Max | 285mW | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.62200 | ₱76.22 |
| 100 | ₱4.74020 | ₱474.02 |
| 500 | ₱3.46104 | ₱1,730.52 |
| 1,000 | ₱3.04598 | ₱3,045.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.44175 | ₱7,325.25 |
| 6,000 | ₱2.18241 | ₱13,094.46 |
| 9,000 | ₱2.05011 | ₱18,450.99 |
| 15,000 | ₱1.90123 | ₱28,518.45 |
| 21,000 | ₱1.81301 | ₱38,073.21 |
| 30,000 | ₱1.72719 | ₱51,815.70 |











