
TLP293-4(GB-TP,E | |
|---|---|
DigiKey Part Number | TLP293-4(GB-TPETR-ND - Tape & Reel (TR) TLP293-4(GB-TPECT-ND - Cut Tape (CT) TLP293-4(GB-TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP293-4(GB-TP,E |
Description | OPTOISO 3.75KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP293-4(GB-TP,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.71000 | ₱91.71 |
| 10 | ₱65.08800 | ₱650.88 |
| 100 | ₱49.02750 | ₱4,902.75 |
| 500 | ₱41.92320 | ₱20,961.60 |
| 1,000 | ₱39.60373 | ₱39,603.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱39.14222 | ₱78,284.44 |
| 4,000 | ₱37.40976 | ₱149,639.04 |
| 6,000 | ₱36.52251 | ₱219,135.06 |
| 10,000 | ₱35.52158 | ₱355,215.80 |
| 14,000 | ₱34.92680 | ₱488,975.20 |










