100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W Solder Lug
P160KNP-0QC20B100K
P160KNP-0QC20B100K

P160KNP-0QC20B100K

DigiKey Part Number
987-1659-ND
Manufacturer
Manufacturer Product Number
P160KNP-0QC20B100K
Description
POT 100K OHM 1/5W PLASTIC LINEAR
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
Solder Lug
Actuator Type
Knurled and Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.669" Dia (17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,175
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱110.76000₱110.76
10₱92.42200₱924.22
25₱85.89480₱2,147.37
50₱81.23820₱4,061.91
100₱76.80760₱7,680.76
250₱71.29328₱17,823.32
500₱67.36654₱33,683.27
1,100₱63.14953₱69,464.48
5,500₱55.31383₱304,226.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.