RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Module SMA Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANN-MB1-00

DigiKey Part Number
672-ANN-MB1-00-ND
Manufacturer
Manufacturer Product Number
ANN-MB1-00
Description
MULTI-BAND GNSS ANTENNA, L1/L5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Module SMA Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.176GHz, 1.5825GHz
Frequency Range
1.164GHz ~ 1.188GHz, 1.559GHz ~ 1.606GHz
Antenna Type
Module
Number of Bands
2
VSWR
2
Return Loss
-
Gain
1.3dBic, 3.8dBic
Features
Cable - 5m, LNA
Termination
SMA
Ingress Protection
IP67
Mounting Type
Screw Mount
Height (Max)
0.886" (22.50mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱3,674.83000₱3,674.83
10₱2,757.76100₱27,577.61
50₱2,330.09620₱116,504.81
100₱2,220.76840₱222,076.84
Manufacturers Standard Package