
QPI-21-CB1 | |
|---|---|
DigiKey Part Number | 1102-1548-ND |
Manufacturer | |
Manufacturer Product Number | QPI-21-CB1 |
Description | EVAL BOARD FOR QPI-21 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | QPI-21 Picor® QuietPower® Active - Band Pass Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Filter | |
Function | Active - Band Pass | |
Embedded | No | |
Utilized IC / Part | QPI-21 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,511.92000 | ₱9,511.92 |

