
MAL202126471E3 | |
|---|---|
DigiKey Part Number | 56-MAL202126471E3TR-ND - Tape & Reel (TR) 56-MAL202126471E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL202126471E3 |
Description | CAP ALUM 470UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 480mOhm @ 100Hz 2500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 480mOhm @ 100Hz | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 100 Hz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.709" L (10.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱214.98000 | ₱214.98 |
| 10 | ₱145.12300 | ₱1,451.23 |
| 50 | ₱116.00340 | ₱5,800.17 |
| 100 | ₱106.83270 | ₱10,683.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱89.39050 | ₱44,695.25 |
| 1,000 | ₱84.52229 | ₱84,522.29 |
| 1,500 | ₱82.06705 | ₱123,100.57 |
| 2,500 | ₱79.33037 | ₱198,325.93 |
| 3,500 | ₱77.72330 | ₱272,031.55 |
| 5,000 | ₱76.17005 | ₱380,850.25 |

