
MAL216056101E3 | |
|---|---|
DigiKey Part Number | 4837PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL216056101E3 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 100 Hz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱113.15000 | ₱113.15 |
| 10 | ₱73.72300 | ₱737.23 |
| 50 | ₱57.37040 | ₱2,868.52 |
| 100 | ₱52.21340 | ₱5,221.34 |
| 500 | ₱43.33334 | ₱21,666.67 |
| 1,000 | ₱40.53747 | ₱40,537.47 |
| 3,000 | ₱37.04387 | ₱111,131.61 |
| 5,000 | ₱35.73822 | ₱178,691.10 |

