10 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120610R0JNEAHP

DigiKey Part Number
541-10UATR-ND - Tape & Reel (TR)
541-10UACT-ND - Cut Tape (CT)
541-10UADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120610R0JNEAHP
Description
RES SMD 10 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120610R0JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129,235
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱7.02700₱70.27
25₱5.59760₱139.94
50₱4.77600₱238.80
100₱4.13280₱413.28
250₱3.48488₱871.22
500₱3.11328₱1,556.64
1,000₱2.81850₱2,818.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.25849₱11,292.45
10,000₱2.12641₱21,264.10
15,000₱2.06206₱30,930.90
25,000₱1.99230₱49,807.50
35,000₱1.95236₱68,332.60
50,000₱1.91459₱95,729.50
Manufacturers Standard Package