
IHLP2020BZER100M01 | |
|---|---|
DigiKey Part Number | 541-1093-2-ND - Tape & Reel (TR) 541-1093-1-ND - Cut Tape (CT) 541-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZER100M01 |
Description | FIXED IND 10UH 2.3A 199 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.3 A 199mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020BZER100M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 199mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.12000 | ₱63.12 |
| 10 | ₱51.74900 | ₱517.49 |
| 100 | ₱42.56630 | ₱4,256.63 |
| 1,000 | ₱35.01123 | ₱35,011.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱32.38151 | ₱64,763.02 |
| 4,000 | ₱30.53933 | ₱122,157.32 |
| 6,000 | ₱29.51199 | ₱177,071.94 |
| 10,000 | ₱28.43513 | ₱284,351.30 |

