
IHLP2525CZER6R8M01 | |
|---|---|
DigiKey Part Number | 541-1011-2-ND - Tape & Reel (TR) 541-1011-1-ND - Cut Tape (CT) 541-1011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER6R8M01 |
Description | FIXED IND 6.8UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER6R8M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.34000 | ₱61.34 |
| 10 | ₱50.49800 | ₱504.98 |
| 100 | ₱41.50640 | ₱4,150.64 |
| 1,000 | ₱34.13942 | ₱34,139.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱31.57520 | ₱63,150.40 |
| 4,000 | ₱29.77857 | ₱119,114.28 |
| 6,000 | ₱28.77684 | ₱172,661.04 |
| 10,000 | ₱27.64978 | ₱276,497.80 |

