600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILHB0805ER601V

DigiKey Part Number
541-2302-2-ND - Tape & Reel (TR)
541-2302-1-ND - Cut Tape (CT)
541-2302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILHB0805ER601V
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILHB0805ER601V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173,979
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱4.82400₱48.24
25₱4.19240₱104.81
50₱3.76360₱188.18
100₱3.37050₱337.05
250₱2.90128₱725.32
500₱2.57732₱1,288.66
1,000₱2.27719₱2,277.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.69152₱6,766.08
8,000₱1.45786₱11,662.88
12,000₱1.41431₱16,971.72
Manufacturers Standard Package