


ILHB1206ER601V | |
|---|---|
DigiKey Part Number | 541-2306-2-ND - Tape & Reel (TR) 541-2306-1-ND - Cut Tape (CT) 541-2306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB1206ER601V |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2.5A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB1206ER601V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱8.93300 | ₱89.33 |
| 25 | ₱7.76520 | ₱194.13 |
| 50 | ₱6.95540 | ₱347.77 |
| 100 | ₱6.20510 | ₱620.51 |
| 250 | ₱5.31424 | ₱1,328.56 |
| 500 | ₱4.69730 | ₱2,348.65 |
| 1,000 | ₱4.12503 | ₱4,125.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.20558 | ₱9,616.74 |
| 6,000 | ₱2.90306 | ₱17,418.36 |









