
1N4148WS-E3-08 | |
|---|---|
DigiKey Part Number | 1N4148WS-E3-08TR-ND - Tape & Reel (TR) 1N4148WS-E3-08CT-ND - Cut Tape (CT) 1N4148WS-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS-E3-08 |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WS-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.45800 | ₱134.58 |
| 100 | ₱8.43820 | ₱843.82 |
| 500 | ₱6.25036 | ₱3,125.18 |
| 1,000 | ₱5.54232 | ₱5,542.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.64073 | ₱13,922.19 |
| 6,000 | ₱4.18577 | ₱25,114.62 |
| 9,000 | ₱3.95372 | ₱35,583.48 |
| 15,000 | ₱3.69274 | ₱55,391.10 |
| 21,000 | ₱3.53818 | ₱74,301.78 |
| 30,000 | ₱3.38788 | ₱101,636.40 |











