TCUT1600X01 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: ₱79.20000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 881
Unit Price: ₱117.31000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 69
Unit Price: ₱140.54000
Datasheet
Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, No Lead, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCUT1600X01

DigiKey Part Number
TCUT1600X01TR-ND - Tape & Reel (TR)
TCUT1600X01CT-ND - Cut Tape (CT)
TCUT1600X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCUT1600X01
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, No Lead, Slot Type
Datasheet
 Datasheet
EDA/CAD Models
TCUT1600X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Sensing Distance
0.118" (3mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
25 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Response Time
9µs, 16µs
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Module, No Lead, Slot Type
Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱89.92000₱89.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.