Reflective Optical Sensor 0.02" (0.5mm) 4-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective Optical Sensor 0.02" (0.5mm) 4-SMD Module
VCNT2020_Bottom

VCNT2020

DigiKey Part Number
VCNT2020TR-ND - Tape & Reel (TR)
VCNT2020CT-ND - Cut Tape (CT)
VCNT2020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCNT2020
Description
REFLECTIVE SENSOR WITH PTR OUTPU
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.02" (0.5mm) 4-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
VCNT2020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.02" (0.5mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
20 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
100 mA
Output Type
Phototransistor
Response Time
10µs, 15µs
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,086
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
5₱28.94200₱144.71
10₱27.45300₱274.53
25₱25.58280₱639.57
50₱24.32020₱1,216.01
100₱23.17690₱2,317.69
500₱20.86990₱10,434.95
1,000₱20.01356₱20,013.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱18.80132₱56,403.96
6,000₱18.11849₱108,710.94
9,000₱17.74570₱159,711.30
15,000₱17.30225₱259,533.75
21,000₱17.02517₱357,528.57
30,000₱16.74391₱502,317.30
Manufacturers Standard Package