
SIR426DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR426DP-T1-GE3TR-ND - Tape & Reel (TR) SIR426DP-T1-GE3CT-ND - Cut Tape (CT) SIR426DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR426DP-T1-GE3 |
Description | MOSFET N-CH 40V 30A PPAK SO-8 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Tc) 4.8W (Ta), 41.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR426DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1160 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 41.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱93.49000 | ₱93.49 |
| 10 | ₱59.07400 | ₱590.74 |
| 100 | ₱39.38640 | ₱3,938.64 |
| 500 | ₱30.94456 | ₱15,472.28 |
| 1,000 | ₱28.22670 | ₱28,226.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱24.77657 | ₱74,329.71 |
| 6,000 | ₱23.04029 | ₱138,241.74 |
| 9,000 | ₱22.33125 | ₱200,981.25 |









