0.2 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B204K160CT

DigiKey Part Number
1292-0603B204K160CTTR-ND - Tape & Reel (TR)
1292-0603B204K160CT-ND - Cut Tape (CT)
1292-0603B204K160CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B204K160CT
Description
CAP CER 0.2UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.2 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,935
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱4.94300₱49.43
50₱3.45400₱172.70
100₱3.00730₱300.73
500₱2.24860₱1,124.30
1,000₱2.01577₱2,015.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.66755₱6,670.20
8,000₱1.53847₱12,307.76
12,000₱1.47391₱17,686.92
20,000₱1.40234₱28,046.80
28,000₱1.36055₱38,095.40
40,000₱1.32034₱52,813.60
Manufacturers Standard Package