
0603B223K500CT | |
|---|---|
DigiKey Part Number | 1292-1417-2-ND - Tape & Reel (TR) 1292-1417-1-ND - Cut Tape (CT) 1292-1417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B223K500CT |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B223K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.96500 | ₱19.65 |
| 50 | ₱1.34580 | ₱67.29 |
| 100 | ₱1.14340 | ₱114.34 |
| 500 | ₱0.81464 | ₱407.32 |
| 1,000 | ₱0.71400 | ₱714.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.56424 | ₱2,256.96 |
| 8,000 | ₱0.50878 | ₱4,070.24 |
| 12,000 | ₱0.48107 | ₱5,772.84 |
| 20,000 | ₱0.45038 | ₱9,007.60 |
| 28,000 | ₱0.43244 | ₱12,108.32 |
| 40,000 | ₱0.41520 | ₱16,608.00 |

