CC0603KPX7R9BB101 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 87,814
Unit Price: ₱0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 195,754
Unit Price: ₱0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 95,483
Unit Price: ₱0.10000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 723
Unit Price: ₱0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 57,596
Unit Price: ₱0.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 392,308
Unit Price: ₱0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 218,158
Unit Price: ₱0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.00585

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,805
Unit Price: ₱0.10000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,500
Unit Price: ₱0.10000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱0.00465
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 46,192
Unit Price: ₱0.10000
Datasheet
100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX7R9BB101

DigiKey Part Number
13-CC0603KPX7R9BB101TR-ND - Tape & Reel (TR)
13-CC0603KPX7R9BB101CT-ND - Cut Tape (CT)
13-CC0603KPX7R9BB101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX7R9BB101
Description
CAP CER 100PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R9BB101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.38200₱23.82
50₱1.59600₱79.80
100₱1.36370₱136.37
500₱0.98020₱490.10
1,000₱0.86288₱862.88
2,500₱0.73961₱1,849.02
5,000₱0.66541₱3,327.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.54667₱8,200.05
30,000₱0.50413₱15,123.90
45,000₱0.48286₱21,728.70
75,000₱0.45928₱34,446.00
105,000₱0.44551₱46,778.55
150,000₱0.43226₱64,839.00
Manufacturers Standard Package