| Manufacturer | onsemi |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | NCP1608BDR2GOSCT-ND |
| Eval Board Supplier | onsemi |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out |
400 V
|
| Current Out |
250 mA
|
| Output Power |
100 W
|
| Features |
Current Limit (Adj. or Fixed)
Open Circuit Protection Over Voltage Protection PFC PFM or PWM Shutdown, Enable, Standby Under Voltage Protection, Brown-Out Zero Load Regulation |
| Efficiency @ Conditions |
>94%, 135 ~ 264 VAC, 400V @ 100 W
>92%, 105 ~ 264 VAC, 400V @ 50 W |
| No-load Input Power @ Voltage |
- Not Given
|
| Switching Frequency |
- Not Given
|
| Internal Switch |
No
|
| Component Count + Extras |
42 + 18
|
| Voltage In |
85 ~ 264 VAC
|
| Design Author |
ONSemiconductor
|
| Application / Target Market |
Computers
Power: Industrial Power Servers Telecom |
| Main I.C. Base Part |
NCP1608
|
| Date Created By Author | 2009-12 |
| Date Added To Library | 2016-06 |