Orders are typically delivered to Philippines within 2 to 4 days depending on location.
Free delivery to Philippines on orders of ₱2,000 (PHP) or more. A delivery charge of ₱800 (PHP) will be billed on all orders less than ₱2,000 (PHP).
UPS, FedEx or DHL freight pre-paid: CPT (Duty, customs, and taxes due at time of delivery) Credit card and PayPal payments only.
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The EVLVIP17-5WCHG demonstration board is a 5 W SMPS for use as a travel battery charger for applications such as mobile phones, PDAs and electronic games.
The purpose of the board is to demonstrate the performance of the VIPER17HN off-line high voltage converter. Thanks to its low consumption and other features, good electrical performance is achieved.
To obtain constant output voltage and current regulation (CV/CC), the TSM1052 CV/CC controller is used on the secondary side. Another important feature of the SMPS is the elimination of the Y1 safety capacitor between the primary and the secondary side.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 497-8250-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
5.1 V
|
| Current Out |
1 A
|
| Output Power |
5 W
|
| Features |
Frequency Jitter for EMI
Light Load Mode Over Current Protection Short Circuit Protection Soft Start Thermal Protection |
| Efficiency @ Conditions |
>73%, 115V in, 5.1V @ 25 ~ 100 % Load
>67%, 230V in, 5.1V @ 25 ~ 100 % Load |
| No-load Input Power @ Voltage |
52 mW @ 115 V
81.5 mW @ 230 V |
| Switching Frequency |
115 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
37 + 0
|
| Voltage In |
90 ~ 264 VAC
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Battery Chargers
Digital Cameras Power: AC Adapters |
| Main I.C. Base Part |
TSM1052
VIPer17H |
| Date Created By Author | |
| Date Added To Library | 2017-07 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox