Design contains obsolete parts

SIP12108DB: 1.8V @ 5A, 2.8 ~ 5.5V in, Buck

Summary

Vishay's SiP12107/SiP12108 is a high frequency current-mode constant on-time (CM-COT) synchronous buck regulator with integrated high-side and low-side power MOSFETs. Its power stage is capable of supplying 5 A (3 A for the SiP12107) continuous current at 4 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.6 V from a 2.8 V to 5.5 V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial.

SiP12107/SiP12108's CM-COT architecture delivers ultra-fast transient response with minimum output capacitance and tight ripple regulation at very light load. The part is stable with any capacitor type and no ESR network is required for loop stability. The device also incorporates a power saving scheme that significantly increases light load efficiency. The SiP12107/SiP12108 integrates a full protection feature set, including output overvoltage protection (OVP), output undervoltage protection (UVP) and thermal shutdown (OTP). The “A” version of the 5 A device, the SiP12108A, does not have the UVP feature. The devices also incorporate UVLO for the input rail and an internal soft-start ramp.

Specifications

Manufacturer Vishay Siliconix
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number SIP12108DB-ND
Eval Board Supplier Vishay Siliconix
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
Current Out 5 A
Voltage In 2.8 ~ 5.5 V
Efficiency @ Conditions >86%, 3.3V in, 1.8V @ 0.05 ~ 5 A (PSM)
>85%, 3.3V in, 1.8V @ 0.22 ~ 5 A (PWM)
>80%, 3.3V in, 1.2V @ 0.2 ~ 5 A (PWM)
>80%, 3.3V in, 1.2V @ 0.038 ~ 5 A (PSM)
Voltage Out Range 0.6 ~ 85% Vin
Features Current Limit (Adj. or Fixed)
Over Voltage Protection
Power Good Output
Power Save Mode
Shutdown, Enable, Standby
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 4 MHz
Standby Current [Typical] 6 µA
Quiescent Current [Typical] 1.2 mA
Component Count + Extras 18 + 7
Internal Switch Yes
Design Author Vishay Siliconix
Application / Target Market Audio: Home Theater Systems
Computers
FPGA / DSP / Processors
Networking
Point of Load (PoL)
Standby Current [Maximum] 9.5 µA
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part SIP12108
Date Created By Author 2013-11
Date Added To Library 2014-05

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media