ISL81601EVAL1Z: 12V @ 10A, 9 ~ 60V in, Bidirectional 4-Switch Synchronous Buck-Boost Controller

Summary

The ISL81601EVAL1Z evaluation board features the ISL81601, a 60V high voltage synchronous buck-boost controller that offers external soft-start, independent enable functions and integrates UV/OV/OC/OT protection. A programmable switching frequency ranging from 100kHz to 600kHz helps to optimize inductor size.

The ISL81601 is a true bidirectional 4-switch synchronous buck-boost controller with peak and average current sensing and monitoring at both ends. Its wide input and output voltage ranges make it suitable for industrial, telecommunication, and after-market automotive applications.

The ISL81601 uses the proprietary buck-boost control algorithm with valley current modulation for Boost mode and peak current modulation for Buck mode control.

  • High light-load efficiency in pulse skipping DEM operation

  • Programmable soft-starto Optional DEM/PWM operation

  • Optional CC/HICCUP OCP protection

  • Supports prebias output with soft-start

  • Back biased from output to improve efficiency

Specifications

Manufacturer Renesas Electronics Corporation
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number ISL81601EVAL1Z-ND
Eval Board Supplier Renesas Electronics Corporation
Eval Board Normally In Stock
Topology Step Up/Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 12 V
Current Out 10 A
Voltage In 9 ~ 60 VDC
Efficiency @ Conditions >95%, 9V in, 12V @ 1 ~ 10 A
>95%, 24V in, 12V @ 3 ~ 10 A
>90%, 60V in, 12V @ 5 ~ 10 A
>90%, 48V in, 12V @ 4 ~ 10 A
>90%, 36V in, 12V @ 2 ~ 10 A
Voltage Out Range 0.8 ~ 60 V
Features Current Limit (Adj. or Fixed)
Light Load Mode
Over Current Protection
Over Voltage Protection
Power Good Output
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 100 ~ 600 kHz
Standby Current [Typical] 2.7 µA
Quiescent Current [Typical] 4.7 mA
Component Count + Extras 97 + 73
Internal Switch No
Design Author Renesas Electronics America
Application / Target Market Automotive
Drones
Medical
Power: Auxiliary Power Supply
Power: Industrial Power
RF: Home Automation
Robotics
UPS
Standby Current [Maximum] 6 µA
Quiescent Current [Maximum] 6 mA
Main I.C. Base Part ISL81601
Date Created By Author 2018-09
Date Added To Library 2018-12

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: