The LM22677 evaluation board is designed to demonstrate the capabilities of the LM22677 switching regulator. The LM22677 evaluation board is configured to provide an output voltage of 3.3V up to 5A load current with an input voltage range of 4.5V to 42V.
Due to the low RDS(ON) of the integrated N-channel MOSFET and maximum duty-cycle limitations, the minimum input voltage of 4.5V will only provide a 3.3V output voltage for load currents up to 500 mA. At 5.5V input voltage 3A of output current is possible while maintaining 3.3V of output voltage. For load currents higher than 3A, in input voltage of 6.5V or higher is required. The typical operating frequency is 500 kHz. The evaluation board is designed to operate at ambient temperatures up to 30°C.
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | LM22677EVAL/NOPB-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
5 A
|
| Voltage In |
4.5 ~ 42 V
|
| Efficiency @ Conditions |
>78%, 5.5V in, 3.3V @ 1 ~ 5 A
>78%, 12V in, 3.3V @ 1 ~ 5 A >76%, 24V in, 3.3V @ 1 ~ 5 A >72%, 40V in, 3.3V @ 1 ~ 5 A |
| Voltage Out Range |
1.285 ~ 37 V
|
| Features |
Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
25 µA
|
| Quiescent Current [Typical] |
3.4 mA
|
| Component Count + Extras |
9 + 4
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Automotive
Point of Load (PoL) Telecom |
| Standby Current [Maximum] |
40 µA
|
| Quiescent Current [Maximum] |
6 mA
|
| Main I.C. Base Part |
LM22677
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |