Demonstration circuit 1367A features the LTM®4615EV, a triple output μModule® regulator consisting of two switch mode outputs and one LDO output. Each LTM4615 DC/DC converter has a separate input and enable pin.
The LTM4615 maximum load current is 4A for each switch mode channel and 1.5A for the VLDO™ channel. However the DC1367A is configured with the LDO input supply connected to the VOUT2 whose maximum output current decreases accordingly.
Derating is necessary for certain VIN, VOUT and thermal conditions. The LTM4615 data sheet must be read in conjunction with this manual prior to working on or modifying DC1367A.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Multi Output |
| Eval Board Part Number | DC1367A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
3 Non-Isolated
|
| Voltage Out: Highest Current First |
1.8V, 1.2V, 1V
|
| Current Out |
4A, 2.5A, 1.5A
|
| Voltage In |
2.5 ~ 5.5 V
|
| Efficiency @ Conditions |
>83%, 5.5V in, 1.8V @ 0.7 ~ 3.8 A
>82%, 5.5V in, 1.2V @ 1 ~ 2.4 A |
| Voltage Out Range |
0.8 ~ 5 V
|
| Features |
Internal Inductor
Over Current Protection Over Voltage Protection Power Good Output Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Voltage Tracking |
| Switching Frequency |
1.25 MHz
|
| Standby Current [Typical] |
7 µA
|
| Quiescent Current [Typical] |
45 mA
|
| Component Count + Extras |
22 + 29
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
FPGA / DSP / Processors
Point of Load (PoL) Telecom |
| Standby Current [Maximum] |
12 µA
|
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
LTM4615EV
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |