STEVAL-ILL078V1: 1A, 4.5 ~ 60 Vin, Buck LED

Summary

The STEVAL-ILL078V1 product evaluation board is based on the LED6000 monolithic current source for high power LED driving. Digital dimming is implemented by driving the dedicated DIM pin. Low drop-out operation with almost 100% duty cycle can be achieved. The LED6000 is a 61 V asynchronous switching regulator with embedded power MOSFET, designed to source up to 3 A of DC current depending on the application conditions. The 250 mV typical RSENSE voltage drop, the embedded switch-over feature on the VBIAS pin and light load management (pulse skipping) are intended to maximize power conversion efficiency across the entire load range.

The current limit threshold and the switching frequency are adjustable for application optimization. The device includes an internal 250 kHz oscillator that can be externally adjusted up to 1.5 MHz. The size of the overall application is minimized thanks to its high switching frequency and compatibility with ceramic output capacitors. Two LED6000 regulators can be synchronized in a 180° out-of-phase configuration for reduced total input RMS current.

Specifications

Manufacturer STMicroelectronics
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number 497-16089-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage In 4.5 ~ 60 V
Topology Step Down
Current Out 1 A
Voltage Out (Max) - Not Given
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions - Not Given
Features Current Limit (Adj. or Fixed)
Dimming Control
Over Current Protection
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Switching Frequency 500 kHz
Component Count + Extras 25 + 10
Design Author STMicroelectronics
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Lighting: LED Signage
Main I.C. Base Part LED6000
Date Created By Author 2015-10
Date Added To Library 2017-04

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: