AISC-Q Series Automotive RF Wirewound Inductors

Abracon wirewound inductors are a compact design for space-sensitive applications

Image of Abracon AISC-Q Series Automotive RF Wirewound InductorsAbracon automotive wirewound RF inductors are meticulously crafted to meet the specialized demands of the automotive industry. These inductors leverage wirewound technology providing a precise performance and they boast a broad inductance range for enhanced versatility. Certified to meet stringent AEC-Q200 standards, they offer exceptional reliability, robust current handling capabilities, and stability, making them the perfect choice for automotive EMI filtering and signal processing needs. With their high self-resonant frequency (SRF) and impressive direct current resistance (DCR), these wirewound inductors ensure optimal performance across demanding automotive applications, ranging from ADAS to infotainment systems.

Features
  • Operating temperature: -40°C to +125°C
  • Tight tolerance as low as ±0.2 nH
  • Wide inductance range: 1 nH to 15,000 nH
  • Ceramic base with high SRF
  • Excellent DCR and current carrying characteristics
  • Ultra-compact
  • High-quality (Q) factor
Applications
  • Impedance matching in compact RF modules
  • EMI filtering in space-restricted automotive electronics
  • 5G connectivity for autonomous vehicles
  • Radar systems for collision avoidance
  • RF communication in engine control units
  • Remote keyless systems with enhanced security
  • Vehicle immobilizer systems

AISC-Q Series Automotive RF Wirewound Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 2.4NH 790MA 70 MOHMAISC-Q0402-2N4K-TFIXED IND 2.4NH 790MA 70 MOHM3800 - Immediate$10.72View Details
FIXED IND 4.7NH 640MA 130 MOHMAISC-Q0402-4N7J-TFIXED IND 4.7NH 640MA 130 MOHM3875 - Immediate$11.31View Details
FIXED IND 6.2NH 760MA 83 MOHMAISC-Q0402-6N2J-TFIXED IND 6.2NH 760MA 83 MOHM4000 - Immediate$11.31View Details
FIXED IND 2.7NH 640MA 120 MOHMAISC-Q0402-2N7J-TFIXED IND 2.7NH 640MA 120 MOHM3967 - Immediate$11.31View Details
FIXED IND 3.9NH 840MA 66 MOHMAISC-Q0402-3N9J-TFIXED IND 3.9NH 840MA 66 MOHM3905 - Immediate$11.31View Details
FIXED IND 8.2NH 680MA 104 MOHMAISC-Q0402-8N2J-TFIXED IND 8.2NH 680MA 104 MOHM3890 - Immediate$11.31View Details
FIXED IND 33NH 600MA 220 MOHMAISC-Q0603-33NG-TFIXED IND 33NH 600MA 220 MOHM3925 - Immediate$11.31View Details
FIXED IND 22NH 700MA 190 MOHMAISC-Q0603-22NG-TFIXED IND 22NH 700MA 190 MOHM3998 - Immediate$11.91View Details
FIXED IND 10NH 700MA 130 MOHMAISC-Q0603-10NG-TFIXED IND 10NH 700MA 130 MOHM3735 - Immediate$11.91View Details
FIXED IND 22NH 400MA 300 MOHMAISC-Q0402-22NG-TFIXED IND 22NH 400MA 300 MOHM4000 - Immediate$13.10View Details
FIXED IND 20NH 420MA 250 MOHMAISC-Q0402-20NG-TFIXED IND 20NH 420MA 250 MOHM3939 - Immediate$13.10View Details
FIXED IND 10NH 480MA 195 MOHMAISC-Q0402-10NG-TFIXED IND 10NH 480MA 195 MOHM3798 - Immediate$13.10View Details
FIXED IND 7.5NH 680MA 104 MOHMAISC-Q0402-7N5G-TFIXED IND 7.5NH 680MA 104 MOHM3950 - Immediate$13.10View Details
FIXED IND 11NH 640MA 120 MOHMAISC-Q0402-11NG-TFIXED IND 11NH 640MA 120 MOHM3980 - Immediate$13.10View Details
FIXED IND 36NH 320MA 440 MOHMAISC-Q0402-36NG-TFIXED IND 36NH 320MA 440 MOHM3891 - Immediate$13.10View Details
FIXED IND 15NH 560MA 172 MOHMAISC-Q0402-15NG-TFIXED IND 15NH 560MA 172 MOHM4000 - Immediate$13.10View Details
FIXED IND 33NH 400MA 350 MOHMAISC-Q0402-33NG-TFIXED IND 33NH 400MA 350 MOHM3063 - Immediate$13.10View Details
FIXED IND 39NH 200MA 550 MOHMAISC-Q0402-39NG-TFIXED IND 39NH 200MA 550 MOHM7879 - Immediate$13.10View Details
FIXED IND 27NH 400MA 300 MOHMAISC-Q0402-27NG-TFIXED IND 27NH 400MA 300 MOHM3990 - Immediate$13.10View Details
FIXED IND 23NH 400MA 300 MOHMAISC-Q0402-23NG-TFIXED IND 23NH 400MA 300 MOHM3990 - Immediate$13.10View Details
Published: 2024-11-12