EKI-2700 Series Industrial Unmanaged PoE Switches
Advantech’s EKI-2700 series PoE switches provide reliable power and connectivity in challenging environments
Advantech’s EKI-2700 series unmanaged PoE switches are designed to deliver reliable power and connectivity in demanding environments. Featuring power boost PoE functionality that supports 12 VDC to 48 VDC input voltages, they provide versatile deployment options. This series meets the power requirements of modern IP cameras and Wi-Fi access points, boasting a maximum 240 W PoE power budget. EMC Level 4 protection against ESD, EFT, and surge events ensures resilience in high electromagnetic interference environments, particularly vital for outdoor areas and locations prone to lightning strikes like energy storage facilities. Their enhanced EMC protection minimizes downtime caused by signal interruptions, guaranteeing uninterrupted connectivity in demanding conditions.
- Support 4 x IEEE 802.3at/af PoE ports for PD demands
- Up to 30 W output per PoE port
- 12 VDC to 48 VDC redundant dual power input and one relay output
- DIN rail with IP30 metal mechanism
- Supports jumbo frame transmission up to 9k bytes
- Wide operating temperature range: -40°C to +75°C
- Surveillance systems
- Industrial automation
- Smart cities
- Building energy management systems
- Transportation
EKI-2700 Series Industrial Unmanaged PoE Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EKI-2706G-2FPI-A | 4GE POE + 2G SFP IND. UNMNAGED S | 0 - Immediate | $25,850.06 | View Details |
![]() | ![]() | EKI-2710G-2FPI-A | 8GE POE +2G SFP IND. UNMANAGED S | 0 - Immediate | $33,131.24 | View Details |
![]() | ![]() | EKI-2706G-2GPI-A | 4GE POE + 2GE IND. UNMNAGED SWIT | 0 - Immediate | $25,850.06 | View Details |
![]() | ![]() | EKI-2708G-PI-A | 8GE POE IND. UNMANAGED SWITCH | 0 - Immediate | $28,884.13 | View Details |