HSBridge+ Connector System

Amphenol's connector system is an ideal solution for in-vehicle connections for advanced infotainment, telematics, and camera devices

Image of Amphenol's HSBridge+ Connector SystemAmphenol’s HSBridge+ connectors come with an automotive grade USB Type-C® interface. These connectors have headers that are compliant with USCAR-30 USB and performance tested according to USCAR-2. They are an ideal solution for in-vehicle connections with high data rates up to 5 Gb/s supporting advanced infotainment, telematics, and camera devices across the automotive and commercial vehicle industries. The USB Type-C interface helps in connecting the automobile with high bandwidth personal infotainment devices.

Features
  • Supports data rates up to 5 Gb/s
  • Color coding effectiveness compliant with automotive requirements
  • Type-C standard interface
  • Meets UL94V-0 flammability rating
  • Current rating: 5 V/3 A
  • Cable side with over molding design
  • Plug/wafer protected by scoop-proof design
  • USB 3.1 one-port solution for data, power, and A/V
  • Primary and secondary lock design
  • Contact has insertion shell protection
  • Tested according to USCAR standard
  • Automotive grade standard connector
  • Furnishes high cable retention force
  • Increased data-transfer speeds for infotainment
  • Effective coding for better user experience in installation
  • Also supports legacy USB 2.0
  • Protection against mechanical stress between a flexible electrical line and its connection port
  • Prevents pins from being bent or contacts from being electrically shorted during mating
  • Bringing increased productivity and satisfaction compared to USB 2.0
  • Prevent connector damage during incorrect release
  • Available in SMD and hybrid (DIP and SMD) packaging
Applications
  • Automotive
  • Infotainment

HSBridge+ Connector System

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HSBRIDGE+ CONNECTOR, R/A, A CODEUTCAR0111003SRHSBRIDGE+ CONNECTOR, R/A, A CODE1512 - Immediate$234.63View Details
HSBRIDGE+ CABLE ASS'Y, GEN1, ONECAA00USBC002100HSBRIDGE+ CABLE ASS'Y, GEN1, ONE83 - Immediate$2,304.59View Details
HSBRIDGE+ CABLE ASS'Y, GEN1, ONECAA00USBC001150HSBRIDGE+ CABLE ASS'Y, GEN1, ONE560 - Immediate$2,556.48View Details
Published: 2023-10-09