AD9910 CMOS Direct Digital Synthesizer
Analog Devices presents a direct digital synthesizer for RF and microwave applications
The ADI AD9910 is a direct digital synthesizer (DDS) featuring an integrated 14-bit DAC and supporting sample rates up to 1 GSPS. The AD9910 employs an advanced, proprietary DDS technology that provides a significant reduction in power consumption without sacrificing performance. The DDS/DAC combination forms a digitally programmable, high-frequency, analog output synthesizer capable of generating a frequency agile sinusoidal waveform at frequencies up to 400 MHz. The user has access to the three signal control parameters that control the DDS: frequency, phase, and amplitude. The DDS provides fast frequency hopping and frequency tuning resolution with its 32-bit accumulator. With a 1 GSPS sample rate, the tuning resolution is approximately 0.23 Hz. The DDS also enables fast phase and amplitude switching capability.
The AD9910 is controlled by programming its internal control registers via a serial I/O port. The AD9910 includes an integrated static RAM to support various combinations of frequency, phase, and/or amplitude modulation. The AD9910 also supports a user-defined, digitally controlled, digital ramp mode of operation. In this mode, the frequency, phase, or amplitude can be varied linearly over time. For more advanced modulation functions, a high-speed parallel data input port is included to enable direct frequency, phase, amplitude, or polar modulation.
| Features | ||
|
|
|
AD9910 CMOS Direct Digital Synthesizer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AD9910BSVZ | IC DDS 1GHZ 14BIT 100TQFP | 760 - Immediate | $5,699.53 | View Details |
![]() | ![]() | AD9910BSVZ-REEL | IC DDS 1GHZ 14BIT 100TQFP | 1784 - Immediate | $5,699.53 | View Details |