LTC6228/9 Low Distortion Rail-to-Rail Output Op Amp with Shutdown
Analog Devices' LTC6228/9 are single/dual very fast, low-noise rail-to-rail output, unity-gain stable op amps
Analog Devices' are single/dual very fast, low noise rail-to-rail output, unity gain stable op amps. They have a gain-bandwidth product of 890 MHz and a slew rate of 500 V/μs. The low input referred voltage noise of only 0.88 nV/√Hz and low distortion performance of better than −100 dB at 4 VP-P even for large signals as fast as 2 MHz make them ideal for applications that require high dynamic range and deal with high slew rate signals, such as driving A/D converters. Additional features include shutdown and the ability to enable/disable internal bias current cancellation to optimize noise performance.
The LTC6228 family maintains excellent performance for supply voltages of 2.8 V to 11.75 V and the devices are specified at supplies of 3 V, 5 V and 10 V(±5 V). With an input range extending to the negative rail and an output range that encompasses the entire supply range, the operational amplifier can accommodate wide swinging signals, and single supply operation.
- Ultra-low-voltage noise: 0.88 nV/√Hz
- Low distortion at high-speeds:
- HD2/HD3 < −100 dBc (AV = +1, 4 VP-P, 2 MHz, and RL = 1 kΩ)
- High slew rate: 500 V/μs
- GBW = 890 MHz
- -3 dB frequency (AV = +1): 730 MHz
- Input offset voltage: 250 μV max. across temperature
- Offset drift :0.4 μV/°C
- Input common mode range includes negative rail
- Output swings rail-to-rail
- Supply current: 16 mA/channel typ.
- Shutdown supply current = 500 µA
- Operating supply range: 2.8 V to 11.75 V
- Large output current: 80 mA min.
- Very high open-loop gain: 5.6 V/μV (135 dB), RL = 1 kΩ
- Operating temperature range: -40°C to +125°C
- Singles in 8-lead SOIC, TSOT-23, DC-6; duals in DD10 and MS8
- Optical electronics: fast transimpedance amplifiers
- Driving high dynamic range A/D converters
- Active filters
- Video amplifiers
- High-speed differential to single-ended conversion
- Low-voltage hi-fi amplification
LTC6228 Op-Amp
| Image | Manufacturer Part Number | Description | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LTC6228IS8#PBF | IC OPAMP GP 1 CIRCUIT 8SO | 730 MHz | 16 µA | 20 µV | 0 - Immediate | $295.37 | View Details |
![]() | ![]() | LTC6228IS6#TRMPBF | IC OPAMP GP 1 CIRCUIT TSOT23-6 | 730 MHz | 16 µA | 20 µV | 0 - Immediate | $304.90 | View Details |
![]() | ![]() | LTC6228HDC#TRMPBF | IC OPAMP GP 1 CIRCUIT 6DFN | 730 MHz | 16 µA | 20 µV | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LTC6228HS6#TRMPBF | IC OPAMP GP 1 CIRCUIT TSOT23-6 | 730 MHz | 16 µA | 20 µV | 0 - Immediate | $353.73 | View Details |
![]() | ![]() | LTC6228IDC#TRMPBF | IC OPAMP GP 1 CIRCUIT 6DFN | 730 MHz | 16 µA | 20 µV | 0 - Immediate | $179.13 | View Details |
![]() | ![]() | LTC6228HS8#PBF | IC OPAMP GP 1 CIRCUIT 8SO | 730 MHz | 16 µA | 20 µV | 0 - Immediate | See Page for Pricing | View Details |
LTC6229 Op-Amp
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC6229IDD#PBF | IC OPAMP GP 1 CIRCUIT 10DFN | 0 - Immediate | $252.34 | View Details |
![]() | ![]() | LTC6229HDD#PBF | IC OPAMP GP 1 CIRCUIT 10DFN | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LTC6229IMS8E#PBF | IC OPAMP GP 1 CIRCUIT 8MSOP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LTC6229HMS8E#PBF | IC OPAMP GP 1 CIRCUIT 8MSOP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LTC6229IDD#TRPBF | IC OPAMP GP 1 CIRCUIT 10DFN | 0 - Immediate | $393.63 | View Details |
![]() | ![]() | LTC6229IMS8E#TRPBF | IC OPAMP GP 1 CIRCUIT 8MSOP | 0 - Immediate | $393.63 | View Details |
![]() | ![]() | LTC6229HMS8E#TRPBF | IC OPAMP GP 1 CIRCUIT 8MSOP | 1463 - Immediate | $460.32 | View Details |
![]() | ![]() | LTC6229HDD#TRPBF | IC OPAMP GP 1 CIRCUIT 10DFN | 0 - Immediate | $553.22 | View Details |