VM3S Series IP67 Process Sealed Snap-Action Switches
CIT’s VM3S switches have a wide array of customizable electrical rating options to fit users’ exact requirements
CIT’s miniature VM3S series process sealed snap-action switches are available with SPST normally open, SPST normally closed, and SPDT circuit options. These UL/cUL recognized switches offer numerous actuator styles, including pin plunger, standard, short and long hinge levers, roller, and simulated roller. The VM3S series termination options include 0.110” quick connect and 300 mm UL 1015 20 AWG wire. The contact material for these switches is silver or gold over silver, and the operating force offers a choice of 180 gF or 300 gF. With a wide array of electrical rating options, the VM3S series can be customized to fit users’ exact requirements.
- Process sealed
- Momentary
- Miniature size
- Actuation force options
- Multiple lever options
- Multiple terminal options
- TUV and UL/cUL certified
- Door interlocks
- Vending machines
- Arcade buttons
- Leveling and safety
- Detectors
- Automotive
- Agricultural equipment
- Industrial equipment
VM3S Series IP67 Process Sealed Snap-Action Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VM3SCQF1802L02 | SWITCH LIMIT SPDT 10A 125V | 80 - Immediate | $346.58 | View Details |
![]() | ![]() | VM3SCGF1802L01 | SWITCH LIMIT SPDT 10A 125V | 8 - Immediate | $477.59 | View Details |
![]() | ![]() | VM3SAQF1803L06 | SWITCH LIMIT SPST-NO 10A 125V | 0 - Immediate | $630.63 | View Details |
![]() | ![]() | VM3SCQF1802L00 | SWITCH LIMIT SPDT 10A 125V | 64 - Immediate | $340.03 | View Details |
![]() | ![]() | VM3SCQF1802L06 | SWITCH LIMIT SPDT 10A 125V | 0 - Immediate | $357.30 | View Details |