CFS Series 32.768 KHz Crystals

Citizen offers 32.768 KHz cylinder type tuning fork crystals

Image of Citizen Finetech Miyota's CFS Series 32.768 KHz CrystalsCitizen's CFS145 series features a 1.4 x 5.0 mm cylinder type through-hole package. Load capacitance is 12.5 pF. The frequency tolerance for these devices is ±20 ppm at 25°C with an operating temperature range of -20°C ~ +70°C.

The CFS206 series features a 2.0 x 6.0 mm cylinder type through-hole package. There are load capacitance choices of 6.0 and 12.5 pF. There are frequency tolerances choices of ±5, ±10, and ±20 ppm at 25°C with an operating temperature range of -20°C ~ +70°C.

Both the CFS145 and CFS206 series crystals are excellent choices as the clock source for portable devices requiring low power consumption.

CFS Series

ImageManufacturer Part NumberDescriptionFrequency StabilityFrequency ToleranceAvailable Quantity
CRYSTAL 32.7680KHZ 6PF THCFS206-32.768KDZBBCRYSTAL 32.7680KHZ 6PF TH-±20ppm0 - ImmediateView Details
Published: 2012-06-29