600 V DIODESTAR™ Rectifiers

DIODESTAR is a proprietary process platform from Diodes Inc

Image of Diodes Incorporated's 600V DIODESTAR™ RectifiersDIODESTAR is a proprietary process platform from Diodes Inc. for the manufacture of next generation high voltage rectifiers. The DIODESTAR process generates rectifiers that are characterized by >400 V voltage handling, soft recovery, and ultra-fast switching. This process will support the production of a range of high voltage rectifiers for a variety of end applications, including LCD LED backlit TVs, consumer adapters, and notebook and desktop computers.

These 600 V high efficiency DIODESTAR components have enabled Diodes to enter the PFC market, which is both large and expanding rapidly. DIODESTAR parts offer credible second-source equivalent to ultra-fast industry standard rectifiers.

DIODESTAR

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
DIODE STANDARD 600V 6A POWERDI5DSR6V600P5-13DIODE STANDARD 600V 6A POWERDI50 - Immediate$15.35View Details
DIODE STANDARD 600V 6A TO2523DSR6U600D1-13DIODE STANDARD 600V 6A TO25230 - Immediate$19.97View Details
DIODE STANDARD 600V 6A TO2523DSR6V600D1-13DIODE STANDARD 600V 6A TO25230 - Immediate$19.97View Details
DIODE STANDARD 600V 6A TO2523DSR6U600D1DIODE STANDARD 600V 6A TO25230 - Immediate$32.08View Details
DIODE STANDARD 600V 8A TO220ACDSR8U600DIODE STANDARD 600V 8A TO220AC0 - Immediate$40.12View Details
Published: 2012-06-29