PI3USB4000A Ultra-High Voltage Protection USB2 1:2 Mux/Demux

Diodes Incorporated high-voltage tolerance USB2 mux offers premium protection

Image of Diodes' PI3USB4000A Ultra-High Voltage Protection USB2 1:2 Mux/DeMuxDiodes Incorporated's PI3USB4000A is part of a family of very high-performance passive signal mux/demux. This family can switch USB2 and UART signals with high voltage protection. Using a unique design technology, Diodes Incorporated can provide 18 VDC / 24 VDC tolerance on high-speed data pin, which can prevent short to VBUS on a USB Type-C™ connector. The unique technology also offers lower power consumption, ~35 µA, and a 1.4 mm x 1.8 mm compact package for mobile applications.

Features
  • 18 VDC tolerance on data pins
    • Premium protection for any damage event on connector
  • 9 VDC tolerance on VDD
    • Full protection on system level if the system power sources from VBUS
  • Compact package option
    • 1.4 mm x 1.8 mm UQFN and 1.5 mm x 2 mm UQFN
  • Ultra-low power consumption
    • 35 µA for IDD and 1 µA for IDDQ
Applications
  • Server / storage
  • Smartphones
  • PC / notebooks
  • Type-C connector protection

PI3USB4000A Ultra-High Voltage Protection USB2 1:2 Mux/Demux

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC SWITCH SPDT X 1 8OHM 10UQFNPI3USB4000AZMEXIC SWITCH SPDT X 1 8OHM 10UQFN3554 - Immediate
141000 - Factory Stock
$75.63View Details
IC MUX 1:2 8OHM 10UQFNPI3USB4000AZUAEXIC MUX 1:2 8OHM 10UQFN0 - Immediate
84000 - Factory Stock
$72.65View Details
Published: 2019-05-13