IQXO-691 Low-Voltage Clock Oscillators
IQD's low-voltage clock oscillators are ideal for use in portable designs where improved battery life is critical
IQD's IQXO-691 low-voltage CMOS clock oscillators are available at JEDEC-standard voltage levels for CMOS devices of 0.9 V, 1.2 V, and 1.5 V. This series is ideal for use in portable designs where improved battery life is critical, including body cameras for security services, digital cameras, personal navigation devices (PND), portable audio players, portable test equipment as well as USB Interface, WLAN and wearable applications.
The clock oscillators are mainly offered in 2.5 mm x 2.0 mm and 3.2 mm x 2.5 mm, but 5.0 mm x 3.2 mm and 7.0 mm x 5.0 mm sizes are also available on request. The IQXO-691 series is available with frequency stability down to either ±20 ppm over -20°C to +70°C or ±25 ppm over -40°C to +85°C.
- 2.5 mm x 2.0 mm and 3.2 mm x 2.5 mm packages (5 mm x 3.2 mm and 7 mm x 5 mm on request)
- Frequency range: 10 MHz to 50.0 MHz
- Supply voltages: 0.9 V and 1.2V (1.5 V on request)
- CMOS output
- ±50 ppm over -40°C to +85°C
- RoHS and REACH compliant
- Cameras
- Personal navigation devices
- Portable audio players
- Portable test equipment
- USB Interface
- WLAN
- Wearables
IQXO-691 Low-Voltage Clock Oscillators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LFSPXO076025 | XTAL OSC XO 26.0000MHZ CMOS SMD | 1458 - Immediate | $181.63 | View Details |
![]() | ![]() | LFSPXO076024 | XTAL OSC XO 25.0000MHZ CMOS SMD | 4541 - Immediate | $181.63 | View Details |
![]() | ![]() | LFSPXO076027 | XTAL OSC XO 40.0000MHZ CMOS SMD | 1724 - Immediate | $181.63 | View Details |
![]() | ![]() | LFSPXO076023 | XTAL OSC XO 24.0000MHZ CMOS SMD | 3575 - Immediate | $181.63 | View Details |
![]() | ![]() | LFSPXO076028 | XTAL OSC XO 24.0000MHZ CMOS SMD | 0 - Immediate | $178.64 | View Details |
![]() | ![]() | LFSPXO076039 | XTAL OSC XO 24.0000MHZ CMOS SMD | 0 - Immediate | $110.43 | View Details |
![]() | ![]() | LFSPXO076040 | XTAL OSC XO 25.0000MHZ CMOS SMD | 0 - Immediate | $110.43 | View Details |
![]() | ![]() | LFSPXO076041 | XTAL OSC XO 26.0000MHZ CMOS SMD | 0 - Immediate | $113.84 | View Details |
![]() | ![]() | LFSPXO076042 | XTAL OSC XO 27.0000MHZ CMOS SMD | 0 - Immediate | $110.43 | View Details |
![]() | ![]() | LFSPXO076043 | XTAL OSC XO 40.0000MHZ CMOS SMD | 0 - Immediate | $110.43 | View Details |
![]() | ![]() | LFSPXO076033 | XTAL OSC XO 24.0000MHZ CMOS SMD | 0 - Immediate | $110.43 | View Details |
![]() | ![]() | LFSPXO076034 | XTAL OSC XO 25.0000MHZ CMOS SMD | 0 - Immediate | $110.43 | View Details |
![]() | ![]() | LFSPXO076035 | XTAL OSC XO 26.0000MHZ CMOS SMD | 0 - Immediate | $110.43 | View Details |
![]() | ![]() | LFSPXO076037 | XTAL OSC XO 27.0000MHZ CMOS SMD | 0 - Immediate | $110.43 | View Details |
![]() | ![]() | LFSPXO076038 | XTAL OSC XO 40.0000MHZ CMOS SMD | 0 - Immediate | $110.43 | View Details |