Hybrid Stepper Motors

Lin Engineering’s stepper motors are available in a variety of options and customizations

Image of Lin Engineering Hybrid Stepper MotorsLin Engineering's hybrid stepper motors come in a variety of shapes, sizes, and windings. If a specific motor is not available, many customization options are available. When it comes to a step motor, dimensional accuracy and concentricity of the rotor, stator, and end caps are especially important. Lin Engineering has maximized the magnetic flux passage over the stator and rotor teeth while minimizing the magnetic reluctance. To do this, the air gap or the space between the rotor and stator are manufactured to be minimal. The smaller the air gap, the less room for error in component construction.

Features
  • Motors range from NEMA 6 to NEMA 34
  • Motors can be customized to deliver maximum efficiency
  • Motor housing can be customized to ensure a seamless fit
  • High reliability
  • Built with high-quality components
Applications
  • Satellites
  • Ventilators
  • Security cameras
  • Industrial automation
  • Printing and engraving
  • AGVs and AMRs

Hybrid Stepper Motors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
STEPPER MOTORWO-5718M-02S-ROSTEPPER MOTOR73 - Immediate$6,188.44View Details
STEPPER MOTORWO-4118M-06PSTEPPER MOTOR85 - Immediate$4,206.61View Details
STEPPER MOTORWO-208-13-01-ROSTEPPER MOTOR153 - Immediate$5,575.67View Details
STEPPER MOTORWO-5718L-01P-ROSTEPPER MOTOR337 - Immediate$7,319.89View Details
STEPPER MOTORWO-4109Y-51STEPPER MOTOR5 - Immediate$3,353.86View Details
STEPPER MOTORWO-4109Z-51STEPPER MOTOR20 - Immediate$3,347.31View Details
STEPPER MOTORWO-3809Z-14STEPPER MOTOR28 - Immediate$3,284.18View Details
STEPPER MOTORWO-3809Y-51STEPPER MOTOR31 - Immediate$3,350.88View Details
STEPPER MOTORWO-4109X-51STEPPER MOTOR4 - Immediate$3,687.34View Details
STEPPER MOTORWO-3709V-18STEPPER MOTOR46 - Immediate$3,704.01View Details
STEPPER MOTORWO-3709V-03STEPPER MOTOR51 - Immediate$3,711.16View Details
STEPPER MOTORWO-3809X-15STEPPER MOTOR0 - Immediate$3,368.40View Details
STEPPER MOTORWO-3809X-51STEPPER MOTOR23 - Immediate$3,614.69View Details
STEPPER MOTORWO-4109V-51STEPPER MOTOR26 - Immediate$3,550.37View Details
STEPPER MOTORWO-3809V-18STEPPER MOTOR0 - Immediate$3,032.57View Details
STEPPER MOTORWO-417-09-18STEPPER MOTOR9 - Immediate$4,150.04View Details
STEPPER MOTORWO-417-09-03STEPPER MOTOR3 - Immediate$4,069.65View Details
STEPPER MOTORWO-4118M-06SSTEPPER MOTOR17 - Immediate$4,206.61View Details
STEPPER MOTORWO-4209S-01SSTEPPER MOTOR23 - Immediate$3,483.68View Details
STEPPER MOTORWO-4209S-01PSTEPPER MOTOR0 - Immediate$3,466.41View Details
Published: 2020-11-30