SP1333 Series TVS Diode Array
Littelfuse's SP1333 series TVS diode array 30 kV ESD protection for electronic equipment
Littelfuse's SP1333 series back-to-back diodes are fabricated in a proprietary silicon avalanche technology. These diodes provide a high ESD (electrostatic discharge) protection level for electronic equipment. The SP1333 TVS can safely absorb repetitive ESD strikes above the maximum contact discharge level specified in the IEC 61000-4-2 international standard (Level 4, ±8 kV contact discharge) without performance degradation. The back-to-back configuration provides symmetrical ESD protection for data lines. The SP1333 offers up to 5 A 8/20 surge rating with low clamping voltages.
- Low capacitance (just 8 pF per I/O)
- Very low (<50 nA) parasitic leakage
- High (>5 A) surge tolerance and ±30 kV ESD protection
- 3.3 V working voltage
- Helps preserve signal integrity and minimizes data losses
- Extends longer operating life
- Robust protection against electrical threats
- Mobile phones
- Smartphones
- Portable medical
- MP3s/PMPs
- Portable navigation components
- Tablets
- Small size panels
- Point of sale terminals
SP1333 Series TVS Diode Array
| Image | Manufacturer Part Number | Description | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SP1333-01UTG | TVS DIODE 3.3VWM 9V 0201/DFN0603 | 3.5V | 9V | 5A (8/20µs) | 18456 - Immediate 120000 - Factory Stock | $7.15 | View Details |