TVS Diode Array for High-Speed Data Interfaces Protection – SP3025 Series
Littelfuse's TVS diode array is designed to provide low capacitance and low clamping voltage protection
Littelfuse's SP3025 is designed to provide low capacitance and low clamping voltage protection against ESD, CDE, and lightning-induced surges for high-speed data interfaces that are normally found in notebooks and LVDS interfaces, as well as and high-speed 2.5G, 5G, and 10G Ethernet equipment.
- ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
- EFT, IEC 61000-4-4, 40 A (5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 30 A (tP = 8 μs / 20 μs)
- Low capacitance of 1.7 pF at 0 V (typ.)
- Low leakage current of 1 nA (typ.) at 2.5 V
- Low operating and clamping voltage
- Packaged in a SOT23-6L and each device can protect up 4 channels up to 30 A
- 10/100/1000 Ethernet
- WAN/LAN equipment
- Desktops, servers, and notebooks
- LVDS interfaces
- Integrated magnetics
- 2.5G/5G/10G Ethernet
SP3025 Series TVS Diode Array
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SP3025-04HTG | TVS DIODE 2.5VWM 11VC SOT236L | 3417 - Immediate 48000 - Factory Stock | $52.40 | View Details |