Expresslink 2.0 Pico-Clasp Cable Assemblies

Molex data cables are UL 2725 approved and offer a 1 mm mating pitch with 0.76 µm mating plating

Image of Molex's Expresslink 2.0 Pico-Clasp Cable Assembly Expresslink 2.0 data cables reach speeds up to USB 2.0 to integrate a variety of different Molex connectors and are available for small passable footprints and optimized performance. The cables are available in socket-to-socket in 6-circuit and 8-circuit sizes and in lengths of 100 mm, 150 mm, 300 mm, and 600 mm. The cable assemblies are UL 2725 approved and offer a 1 mm mating pitch with 0.76 µm mating plating.

Markets and applications
  • Consumer
    • Air conditioners
    • ATMs
    • Mobile POS terminals
    • Notebook PCs
    • Smart metering devices
    • Televisions
    • UAVs/drones
    • Vending machines
    • White goods
  • Data server centers
  • Industrial
    • Servo motors
    • Oil and gas
    • HVAC systems
  • Medical
    • Patient monitors
    • Medical devices
  • Telecommunications
    • Communication towers

Expresslink 2.0 Pico-Clasp Cable Assemblies

ImageManufacturer Part NumberDescriptionFeaturesAvailable QuantityPriceView Details
CABLE ASSY. 6 CKT PICO-CLASP 1002151700600CABLE ASSY. 6 CKT PICO-CLASP 100Latch Lock177 - Immediate$282.86View Details
CABLE ASSY. 6 CKT PICO-CLASP 1502151700601CABLE ASSY. 6 CKT PICO-CLASP 150Latch Lock52 - Immediate$443.65View Details
CABLE ASSY. 6 CKT PICO-CLASP 3002151700602CABLE ASSY. 6 CKT PICO-CLASP 300Latch Lock288 - Immediate$301.92View Details
CABLE ASSY. 6 CKT PICO-CLASP 6002151700603CABLE ASSY. 6 CKT PICO-CLASP 600Latch Lock796 - Immediate$322.76View Details
CABLE ASSY. 8 CKT PICO-CLASP 1002151700800CABLE ASSY. 8 CKT PICO-CLASP 100Latch Lock872 - Immediate$334.67View Details
CABLE ASSY. 8 CKT PICO-CLASP 1502151700801CABLE ASSY. 8 CKT PICO-CLASP 150Latch Lock344 - Immediate$338.84View Details
CABLE ASSY. 8 CKT PICO-CLASP 3002151700802CABLE ASSY. 8 CKT PICO-CLASP 300Latch Lock313 - Immediate$350.75View Details
CABLE ASSY. 8 CKT PICO-CLASP 6002151700803CABLE ASSY. 8 CKT PICO-CLASP 600Latch Lock825 - Immediate$375.17View Details
Published: 2021-03-12