Type 2LL Module for Next-Gen IoT Devices

Murata Type 2LL modules combine Wi-Fi® 6, Bluetooth® 5.4 Low Energy, and 802.15.4

Image of Murata Type 2LL Modules for Next-Gen IoT Devices Murata 2LL modules are a robust and high-performance wireless solution powered by the NXP IW610G combo chipset. This compact module supports dual-band Wi-Fi 6 (802.11a/b/g/n/ac/ax HE20), Bluetooth 5.4 Low Energy, and IEEE 802.15.4, for reliable communication capabilities across many applications. The Type 2LL module involves data rates of up to 114.7 Mbps on Wi-Fi and 2 Mbps on Bluetooth LE. Its ultra-small dimensions sit at 7.7 mm x 8.8 mm x 1.3 mm, ideal for size-sensitive devices. Its compatibility with Linux and FreeRTOS platforms, combined with FCC and IC reference certifications, streamlines integration, and accelerates time to market for next-generation connected products.

Features
  • 2.4 GHz and 5 GHz Wi-Fi + Bluetooth 5.4 Low Energy + 802.15.4 module
  • Chipset: NXP IW610G
  • Processor: no
  • FCC/IC reference certified
Applications
  • Smart homes
  • Healthcare and wearables
  • Security cameras
  • Audio and video
  • Enterprise applications
  • Agriculture
  • Building automation
  • Industrial automation
  • Drones and robotics
  • Smart cities
  • Access controls

Type 2LL Module

ImageManufacturer Part NumberDescriptionRF Family/StandardProtocolModulationAvailable QuantityPriceView Details
New at DigiKey
RF TXRX MODULE BT 5.4/WIFI 6
LBES0ZZ2LL-001RF TXRX MODULE BT 5.4/WIFI 6802.15.4, Bluetooth, WiFi802.11a/b/g/n/ac/ax, Bluetooth v5.4, Zigbee®CCK, DSSS, OFDM6 - Immediate$877.17View Details

Eval Board

ImageManufacturer Part NumberDescriptionRF Family/StandardProtocolAvailable QuantityPriceView Details
2LL M.2 MODULEEAR005002LL M.2 MODULE802.15.4, Bluetooth, WiFi802.11a/b/g/n/ac/ax, Bluetooth v5.4, Zigbee®0 - Immediate$3,855.86View Details
Published: 2025-11-19