NCP151 LDO Dual Output High PSRR Regulators
onsemi's NCP151 regulators with a wide voltage range are suitable for powering noise sensitive analog and RF devices
onsemi's NCP151 are dual linear regulators capable of supplying two independent 300 mA output currents from 1.7 V input voltage. These devices provide a wide output voltage range from 0.8 V up to 3.6 V. To optimize performance for battery operated portable applications; the NCP151 employs the dynamic quiescent current adjustment for very low IQ consumption at no load.
- Operating input voltage range: 1.7 V to 5.5 V
- Available in fixed voltage option: 0.8 V to 3.6 V
- Low quiescent current 100 µA (typ.)
- High PSRR: 70 dB (typ.) at 1 kHz @ OUT1, OUT2
- Fast and slow discharge features
- Fast and slow slew rate
- Wide output voltage range offers flexibility for many use cases
- Wide voltage range for many applications
- Reduces power consumption when no load
- Suitable for powering noise sensitive analog and RF devices
- Helps meet system requirements
- Allows for optimum power sequencing and power up
- PDAs, mobile phones, GPS, and smartphones
- Wireless handsets, wireless LAN devices, Bluetooth®, and Zigbee®
- Bitcoin miners
- Portable medical equipment
- Surveillance cameras
- Other battery powered equipment
NCP151 LDO Dual Output High PSRR Regulators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCP151AAMX180070TCG | IC REG LINEAR 1.8V/0.7V 4-XDFN | 0 - Immediate | $60.15 | View Details |
![]() | ![]() | NCP151AAMX180075TCG | IC REG LINEAR 1.8V/0.75V 4-XDFN | 0 - Immediate | $28.58 | View Details |
![]() | ![]() | NCP151AAMX280180TCG | IC REG LINEAR 2.8V/1.8V 4-XDFN | 0 - Immediate | $28.58 | View Details |
![]() | ![]() | NCP151AAMX330180TCG | IC REG LINEAR 3.3V/1.8V 4-XDFN | 6260 - Immediate | $28.58 | View Details |
![]() | ![]() | NCP151CCMX280180TCG | IC REG LINEAR 2.8V/1.8V 4-XDFN | 0 - Immediate | $28.58 | View Details |