Hybrid Series 1.25 GBPS Photodiode Amplifiers

OSI Optoelectronics’ FCI-H125G-10 250 µm diameter sensing area eases fiber alignment for connectorization or receptacle attachment

Image of OSI Optoelectronics’ Hybrid Series 1.25 GBPS Photodiode AmplifiersOSI Optoelectronics’ FCI-H125G-10 are low-noise, high-bandwidth photodetectors plus transimpedance amplifiers designed for short wavelength (850 nm) high-speed fiber optic data communications. This hybrid series incorporates a 250 µm diameter large sensing area, high sensitivity silicon photodetector. They also include a high gain transimpedance amplifier producing a differential output voltage for latching to post amplifiers used in electro-optical receivers and transceivers for Gigabit Ethernet and Fibre Channel applications up to 1.25 Gbps over multi-mode fiber. The photodetector converts the light into an electrical signal while the output voltage increases with light in/out. This is achieved by a single 3.3 V to 5 V positive power supply.

These devices are available in 4-pin TO-46 metal packages with either a double-sided AR coated window cap or an integrated lens cap. The 250 µm diameter sensing area eases fiber alignment for connectorization or receptacle attachment. The proximity of the transimpedance amplifier to the photodetector lowers the capacitance associated with long traces, allowing higher bandwidth and sensitivity.

Features
  • Silicon detector/low-noise amplifier combined
  • Adjustable gain control (AGC)
  • Low-cost
  • Large active area of 250 µm
  • High bandwidth/wide dynamic range
  • Single 3.3 V to 5 V power supply
  • Differential output
  • TO-46 packages
Applications
  • High-speed optical communications
  • Gigabit Ethernet
  • Fibre Channel

Hybrid Series 1.25 GBPS Photodiode Amplifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR OPTIC 850NM 1.25GBPS TO46FCI-H125G-010SENSOR OPTIC 850NM 1.25GBPS TO460 - ImmediateSee Page for PricingView Details
SENSOR OPTIC 850NM 1.25GBPS TO46FCI-H125G-010LSENSOR OPTIC 850NM 1.25GBPS TO460 - Immediate$1,684.45View Details
Published: 2020-08-18