ASQM1 and ASQMR1 Series Sealed Mini Snap-Action Switches
Panasonic's small IP67-rated switches are available in 1 Form A and 1 Form B contact arrangements
Panasonic's ASQM1 and ASQMR1 series mini sealed snap-action switches feature silent operation, long-stroke sliding contacts, and are available in up to four terminal types: solder terminal, slim terminal, fork terminal, and wire leads type. The slim terminal is only available in the ASQM1 series.
The ASQMR1 series mini sealed snap-action switches feature a built-in resistor that allows for the monitoring of circuits and detection of malfunctions such as disconnection and short circuits.
With an IP67 rating, the ASQM1 and ASQMR1 series ensure stable operation even when exposed to hazardous environments including water, dust, and/or humidity.
- Small profile: 8.95 mm x 8.3 mm x 5.3 mm
- ASQM1: standard type
- ASQMR1: built-in resistor type
- Contributes to device miniaturization and decreased weight
- Sliding contact structure
- High-contact reliability
- Silent operation
- IP67-rated: water and dust resistant
- RoHS/REACH compliant
- Door open and close detection
- Appliance condition detection
- Smart meters, security cameras, and smart locks
- Electric power tools
- Remote-controlled robot arm angle detection
ASQM1 Series Standard Type Switches
| Image | Manufacturer Part Number | Description | Mounting Type | Switch Function | Current Rating (Amps) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ASQM11630 | SWITCH SNP ACT SPST-NO 0.05A 16V | Chassis Mount | Off-Mom | 50mA (DC) | 368 - Immediate | $232.25 | View Details |
![]() | ![]() | ASQM11638 | SWITCH SNP ACT SPST-NO 0.05A 16V | Chassis Mount | Off-Mom | 50mA (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ASQM17430 | SWITCH SNP ACT SPST-NO 0.05A 16V | Chassis Mount | Off-Mom | 50mA (DC) | 885 - Immediate | $191.16 | View Details |
![]() | ![]() | ASQM11620 | SWITCH SNP ACT SPST-NC 0.05A 16V | Chassis Mount | On-Mom | 50mA (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ASQM17438 | SWITCH SNP ACT SPST-NO 0.05A 16V | Chassis Mount | Off-Mom | 50mA (DC) | 602 - Immediate | $206.64 | View Details |
![]() | ![]() | ASQM11628 | SWITCH SNP ACT SPST-NC 0.05A 16V | Chassis Mount | On-Mom | 50mA (DC) | 189 - Immediate | $292.99 | View Details |
![]() | ![]() | ASQM16438 | SWITCH SNP ACT SPST-NO 0.05A 16V | Chassis Mount | Off-Mom | 50mA (DC) | 832 - Immediate | $354.92 | View Details |
![]() | ![]() | ASQM17420 | SWITCH SNP ACT SPST-NC 0.05A 16V | Chassis Mount | On-Mom | 50mA (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ASQM17420-A | SWITCH SNP ACT SPST-NC 0.05A 16V | Chassis Mount | On-Mom | 50mA (DC) | 31 - Immediate | $238.80 | View Details |
![]() | ![]() | ASQM17428 | SWITCH SNP ACT SPST-NC 0.05A 16V | Chassis Mount | On-Mom | 50mA (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ASQM16420 | SWITCH SNP ACT SPST-NC 0.05A 16V | Chassis Mount | On-Mom | 50mA (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ASQM16430 | SWITCH SNP ACT SPST-NO 0.05A 16V | Chassis Mount | Off-Mom | 50mA (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ASQM16428 | SWITCH SNP ACT SPST-NC 0.05A 16V | Chassis Mount | On-Mom | 50mA (DC) | 0 - Immediate | See Page for Pricing | View Details |
ASQMR1 Series Built-in Resistor Type Switches
| Image | Manufacturer Part Number | Description | Mounting Type | Switch Function | Current Rating (Amps) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ASQMR17430A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | Off-Mom | 1mA (DC) | 57 - Immediate | $224.50 | View Details |
![]() | ![]() | ASQMR17438A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | Off-Mom | 1mA (DC) | 31 - Immediate | $237.01 | View Details |
![]() | ![]() | ASQMR11620A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | On-Mom | 1mA (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ASQMR11630A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | Off-Mom | 1mA (DC) | 98 - Immediate | $353.73 | View Details |
![]() | ![]() | ASQMR11628A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | On-Mom | 1mA (DC) | 217 - Immediate | $375.76 | View Details |
![]() | ![]() | ASQMR11638A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | Off-Mom | 1mA (DC) | 240 - Immediate | $375.76 | View Details |
![]() | ![]() | ASQMR17B20A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | On-Mom | 1mA (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ASQMR17420A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | On-Mom | 1mA (DC) | 948 - Immediate | $230.46 | View Details |
![]() | ![]() | ASQMR16A30A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | Off-Mom | 1mA (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ASQMR16430A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | Off-Mom | 1mA (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ASQMR18430A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | Off-Mom | 1mA (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ASQMR16A20A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | On-Mom | 1mA (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ASQMR18420A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | On-Mom | 1mA (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ASQMR16420A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | On-Mom | 1mA (DC) | 997 - Immediate | $230.46 | View Details |
![]() | ![]() | ASQMR17B30A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | Off-Mom | 1mA (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ASQMR16A28A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | On-Mom | 1mA (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ASQMR17B28A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | On-Mom | 1mA (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ASQMR18438A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | Off-Mom | 1mA (DC) | 996 - Immediate | $242.96 | View Details |
![]() | ![]() | ASQMR18428A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | On-Mom | 1mA (DC) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ASQMR17B38A | SWITCH SNAP ACT FAIL DETECT 16V | Chassis Mount | Off-Mom | 1mA (DC) | 0 - Immediate | See Page for Pricing | View Details |