BWP 2000 Series HTML5 Web Panels

Communicate with virtually any web server thanks to the HTML5 web panel series from Phoenix Contact

Image of Phoenix Contact's BWP 2000 Series HTML 5 Web PanelsPhoenix Contact’s web panels utilize the global HTML5 communication standard, making it universally suitable to communicate with any web server.

The HTML5 web panel series doesn't require a specific PLC make/model or communication protocol. There is also no local HMI project download required. They are designed to use the global HTML5 communication standard. Now it’s easy to make the web panel a universal IIoT HMI.

These HTML5 based web panels can talk to any web-server regardless of manufacturer. Simply configure the web server IP address and the embedded browser will show the content provided, such as a built-in web page on a PLC or any other IIoT enabled automation device.

The basic web panel of the BWP 2000 series features a black plastic housing and is available in three widescreen models: 4", 7", and 10" resistive single touch screens.

BWP 2000 Series HTML5 Web Panels

ImageManufacturer Part NumberDescriptionDisplay TypeAvailable QuantityPriceView Details
HMI TOUCHSCREEN 4.3"1060549HMI TOUCHSCREEN 4.3"Color1 - Immediate
326 - Factory Stock
$23,503.19View Details
HMI TOUCHSCREEN 7"1060632HMI TOUCHSCREEN 7"Color9 - Immediate
509 - Factory Stock
$38,756.33View Details
HMI TOUCHSCREEN 10.2"1060630HMI TOUCHSCREEN 10.2"Color6 - Immediate
220 - Factory Stock
$53,262.12View Details
Published: 2019-03-22